
* Images are for reference only
LP2902M/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2902M/NOPB
- JLCPCB Part #
- C1347508
- Package
- SOIC-14
- Description
- -40℃~+85℃ 100kHz 10mV 10pA/℃ 10uV/℃ 250uA 26V 3V~26V 4 40nA 4mA 50V/us 8nA 90dB SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 55
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1112
200+
$0.8178
500+
$0.7889
1000+
$0.7744
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?