
* Images are for reference only
LMZ10504TZ-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMZ10504TZ-ADJ/NOPB
- JLCPCB Part #
- C524811
- Package
- TO-PMOD-7
- Description
- -40℃~+125℃ 1 1MHz 2.95V~5.5V 260uA 4A 800mV~5V Adjustable Buck Buck Built-in Yes TO-PMOD-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4532
10+
$7.7738
30+
$6.7495
100+
$5.8906
Related Products
Welcome back, may I help you?