
* Images are for reference only
LMX2531LQ2265E
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMX2531LQ2265E
- JLCPCB Part #
- C3609197
- Package
- WQFN-36(6x6)
- Description
- -40℃~+85℃ 2.8V~3.2V 3.132GHz WQFN-36(6x6) Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3327
250+
$2.4509
500+
$2.3642
1000+
$2.3224
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?