This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMV934MA/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMV934MA/NOPB
JLCPCB Part #
C1346201
Package
SOIC-14
Description
-40℃~+125℃ 1.4MHz 1.8V~5.5V 103uA 15nA 1mV 350V/ms 4 5.5V 5.5uV/℃ 60nV/√Hz@10kHz 76dB 8mA 8nA Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 55

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0778
200+ $1.1913
500+ $1.1496
1000+ $1.1287

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons