
* Images are for reference only
LMV922MMX
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV922MMX
- JLCPCB Part #
- C4368037
- Package
- VSSOP-8
- Description
- -40℃~+85℃ 1.5V~5V 2 35uV/℃ 450V/ms 45nV/√Hz@1kHz 50nA 5V 86dB 8mV VSSOP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4264
1000+
$0.1651
2500+
$0.1593
5000+
$0.1564
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?