
* Images are for reference only
LMV861MGX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV861MGX/NOPB
- JLCPCB Part #
- C2059858
- Package
- SC-70-5
- Description
- -40℃~+125℃ 0.1pA 1 18V/us 2.25mA 2.7V~5.5V 273uV 30MHz 5.5V 500pA 700nV/℃ 70mA 8nV/√Hz@1kHz 93dB Rail-to-Rail Output SC-70-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 907
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 896
In-stock Item Pricing
Qty Unit Price
1+
$1.3927
10+
$1.2389
30+
$1.0946
100+
$0.9873
500+
$0.9440
1000+
$0.9216
Related Products
Welcome back, may I help you?