
* Images are for reference only
LMV834MT/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV834MT/NOPB
- JLCPCB Part #
- C1346342
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 0.1pA 1.7uV/℃ 12nV/√Hz@1kHz 1mV 1pA 2.7V~5.5V 28mA 2V/us 3.3MHz 4 5.5V 76dB 900uA Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 94
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8303
200+
$1.0962
500+
$1.0578
1000+
$1.0385
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?