
* Images are for reference only
LMV822MMX
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV822MMX
- JLCPCB Part #
- C4366338
- Package
- VSSOP-8
- Description
- -40℃~+85℃ 2 2V/us 40nA 45mA 5.6MHz VSSOP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7377
200+
$0.2867
500+
$0.2755
1000+
$0.2706
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?