
* Images are for reference only
LMV794MMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV794MMX/NOPB
- JLCPCB Part #
- C2059676
- Package
- VSSOP-8
- Description
- -40℃~+125℃ 1.1nA 1.3mA 1.8V~5.5V 1.8uV/℃ 100uV 2 35V/us 5.5V 5.8nV/√Hz@1kHz 60mA 88MHz 94dB Rail-to-Rail Output VSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8161
200+
$1.0902
500+
$1.0516
1000+
$1.0324
Related Products
Welcome back, may I help you?