
* Images are for reference only
LMV772MM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV772MM/NOPB
- JLCPCB Part #
- C165147
- Package
- VSSOP-8
- Description
- -40℃~+125℃ 1.2uV/℃ 1.4V/us 100pA 1mV 2 2.7V~5.5V 24mA 250pA 3.5MHz 5.5V 550uA 7.5nV/√Hz@10kHz 80dB Rail-to-Rail Output VSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8749
10+
$1.5995
30+
$1.4288
100+
$1.1614
500+
$1.0825
1000+
$1.0486
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?