This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMV712LD/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMV712LD/NOPB
JLCPCB Part #
C2863530
Package
WSON-10(3x3)
Description
-40℃~+85℃ 1.22mA 2 2.7V~5.5V 20nV/√Hz@1kHz 35mA 3mV 5.5V 5.5pA 50dB 5MHz 5V/us Rail-to-Rail Input, Rail-to-Rail Output WSON-10(3x3) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4280
200+ $1.3270
500+ $1.2805
1000+ $1.2581

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons