
* Images are for reference only
LMV614MTX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV614MTX/NOPB
- JLCPCB Part #
- C165136
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.4MHz 1.8V~5.5V 103uA 13nA 15nA 350V/ms 4 5.5V 5.5mV 5.5uV/℃ 55dB 60nV/√Hz@10kHz 8mA Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 18
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5785
10+
$0.5012
30+
$0.4464
100+
$0.3997
500+
$0.3868
1000+
$0.3771
Related Products
Welcome back, may I help you?