
* Images are for reference only
LMV358IPWRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV358IPWRG4
- JLCPCB Part #
- C7981
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 11nA 1MHz 1V/us 2 2.7V~5.5V 210uA 46nV/√Hz@1kHz 5.5V 50nA 5uV/℃ 60mA 63dB 7mV Rail-to-Rail Output TSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4607
10+
$0.3609
30+
$0.3190
100+
$0.2658
500+
$0.2272
1000+
$0.2127
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?