
* Images are for reference only
LMV331M7X/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV331M7X/NOPB
- JLCPCB Part #
- C701938
- Package
- SC-70-5
- Description
- -40℃~+85℃ 1 140uA 2.7V~5V 250nA 5.5V 5nA 5uV/℃ 600ns 7mV Open Collector Rail-to-Rail Input TTL、CMOS SC-70-5 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 276
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 263
In-stock Item Pricing
Qty Unit Price
1+
$0.7691
10+
$0.6503
30+
$0.5668
100+
$0.4978
500+
$0.4753
1000+
$0.4624
Related Products
Welcome back, may I help you?