
* Images are for reference only
LMS1587IS-ADJ-TI
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMS1587IS-ADJ-TI
- JLCPCB Part #
- C3743317
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Ta) 1 1.25V~11.7V 1.3V@(3A) 10mA 13V 3A 72dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8145
200+
$1.0902
500+
$1.0516
1000+
$1.0324
Related Products
Welcome back, may I help you?