
* Images are for reference only
LMS1587CSX-1.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMS1587CSX-1.5/NOPB
- JLCPCB Part #
- C132094
- Package
- DDPAK-3(TO-263-3)
- Description
- 0.003%Vout 0℃~+125℃ 1 1.3V@(3A) 1.5V 3A 72dB@(120Hz) 7V 7mA Fixed Over Current Protection、Over Temperature Protection Positive DDPAK-3(TO-263-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0355
10+
$2.9648
30+
$2.9183
100+
$2.7030
Related Products
Welcome back, may I help you?