
* Images are for reference only
LMR36015AQRNXRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMR36015AQRNXRQ1
- JLCPCB Part #
- C2863325
- Package
- VQFN-12(2x3)
- Description
- -40℃~+150℃@(TJ) 1 1.5A 26uA 4.2V~60V 400kHz Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting Step-down type Yes VQFN-12(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 252
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 252
In-stock Item Pricing
Qty Unit Price
1+
$3.4031
10+
$3.0196
30+
$2.8231
100+
$2.5604
500+
$2.4653
1000+
$2.4251
Related Products
Welcome back, may I help you?