
* Images are for reference only
LMR33620BDDA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMR33620BDDA
- JLCPCB Part #
- C1355293
- Package
- SO-8
- Description
- -40℃~+125℃@(TJ) 1 1.4MHz 1V~24V 25uA 2A 3.8V~36V Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in LDO regulator Step-down type Yes SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7264
200+
$1.4434
500+
$1.3920
1000+
$1.3679
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?