
* Images are for reference only
LMP91002SD/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMP91002SD/NOPB
- JLCPCB Part #
- C181304
- Package
- WSON-14-EP(4x4)
- Description
- -40℃~+85℃ 2.7V~3.6V WSON-14-EP(4x4) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7919
10+
$4.8095
30+
$4.2117
100+
$3.7101
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?