This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMP2231BMA/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMP2231BMA/NOPB
JLCPCB Part #
C1348413
Package
SOIC-8
Description
-40℃~+125℃ 0.02pA 1 1.6V~5.5V 10uA 130kHz 2.5uV/℃ 230uV 30mA 5.5V 58V/ms 60nV/√Hz@1kHz 97dB Rail-to-Rail Output SOIC-8 Precision Op Amps ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 95

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6347
200+ $1.0195
500+ $0.9842
1000+ $0.9666

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons