
* Images are for reference only
LMP2015MA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMP2015MA
- JLCPCB Part #
- C4369070
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 17mA 3MHz 3pA 4V/us SOIC-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7731
200+
$0.2996
500+
$0.2883
1000+
$0.2835
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?