
* Images are for reference only
LMK04131SQE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMK04131SQE/NOPB
- JLCPCB Part #
- C2662633
- Package
- WQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1080MHz 3.15V~3.45V 5 WQFN-48-EP(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5278
10+
$16.7028
30+
$15.2736
100+
$14.0265
Welcome back, may I help you?