
* Images are for reference only
LMK00301SQ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMK00301SQ/NOPB
- JLCPCB Part #
- C1847951
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 10 3 3.15V~3.45V 3.1GHz QFN-48-EP(7x7) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7003
10+
$1.4482
30+
$1.2909
100+
$1.0854
500+
$1.0131
1000+
$0.9810
Related Products
Welcome back, may I help you?