
* Images are for reference only
LMH6738MQ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMH6738MQ/NOPB
- JLCPCB Part #
- C1523052
- Package
- SSOP-16-150mil
- Description
- -40℃~+85℃ 0.01deg 0.02% 3300V/us 750MHz 7uA Three channels SSOP-16-150mil Video Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3207
200+
$5.9288
500+
$5.7207
1000+
$5.6174
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?