This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMH6672MR/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMH6672MR/NOPB
JLCPCB Part #
C1346392
Package
Power-Pad-SO-8
Description
-40℃~+150℃ -6.5V~-2.5V、2.5V~6.5V 0uA 135V/us 13V 16uA 2 3.1nV/√Hz@100kHz 5.5mV 525mA 8mA 90MHz Power-Pad-SO-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 95

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9938
200+ $3.0938
500+ $2.9847
1000+ $2.9317

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons