
* Images are for reference only
LMH6618MK/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMH6618MK/NOPB
- JLCPCB Part #
- C2057287
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 1 1.25mA 1.4uA 10nV/√Hz@100kHz 11V 2.7V~11V 260nA 35mA 55V/us 71MHz 750uV 800nV/℃ 96dB Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-6 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$5.1762
10+
$4.2080
30+
$3.6172
100+
$3.1227
Related Products
Welcome back, may I help you?