
* Images are for reference only
LMH0356SQE-40/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMH0356SQE-40/NOPB
- JLCPCB Part #
- C2677549
- Package
- QFN-40-EP(5x5)
- Description
- -40℃~+85℃ 2.97Gbps 3.135V~3.465V Repeater/Retimer QFN-40-EP(5x5) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.7935
250+
$26.2354
500+
$25.3138
1000+
$24.8579
Related Products
Welcome back, may I help you?