
* Images are for reference only
LMH0001SQE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMH0001SQE/NOPB
- JLCPCB Part #
- C524278
- Package
- WQFN-16-EP(4x4)
- Description
- -40℃~+85℃ 3.135V~3.465V 540Mbps Driver WQFN-16-EP(4x4) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5252
10+
$7.4624
30+
$6.6789
100+
$6.1362
Related Products
Welcome back, may I help you?