
* Images are for reference only
LMC7101AIM5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMC7101AIM5/NOPB
- JLCPCB Part #
- C123127
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 15.5V 1MHz 1V/us 1uV/℃ 2.7V~15.5V 24mA 32pA 37nV/√Hz@1kHz 500uA 64pA 70dB 7mV Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7611
10+
$0.6101
30+
$0.5363
100+
$0.4608
500+
$0.4159
1000+
$0.3934
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?