
* Images are for reference only
LMC6484IN/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMC6484IN/NOPB
- JLCPCB Part #
- C201656
- Package
- DIP-14
- Description
- -40℃~+85℃ 0.02pA 1.3V/us 1.5MHz 30mA Four channels Reverse-phase input protection DIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1115
10+
$3.0184
25+
$2.9574
100+
$2.8948
Related Products
Welcome back, may I help you?