
* Images are for reference only
LMC6081IM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMC6081IM/NOPB
- JLCPCB Part #
- C2865616
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.01pA 1 1.3MHz 1.5V/us 150uV 15V 16mA 1uV/℃ 4.5V~15V 450uA 4pA 85dB Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0165
190+
$0.7803
475+
$0.7530
1045+
$0.7402
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?