
* Images are for reference only
LMC6032IM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMC6032IM/NOPB
- JLCPCB Part #
- C139370
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.04pA 1.1V/us 1.4MHz 100pA 15.5V 2 2.3uV/℃ 22mA 22nV/√Hz@1kHz 4.75V~15.5V 750uA 83dB 9mV SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8799
10+
$0.8606
30+
$0.8477
100+
$0.8349
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?