
* Images are for reference only
LM99CIMM-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM99CIMM-NS
- JLCPCB Part #
- C3663521
- Package
- VSSOP-8
- Description
- 11bit 31.25ms 3V~3.6V SMBus Temperature threshold monitoring、Low power standby、Configurable temperature output、On-chip digital filtering/averaging、Self-diagnosis function、Multi-channel temperature sensing ±3℃ VSSOP-8 Temperature Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9652
200+
$0.7611
500+
$0.7338
1000+
$0.7209
Related Products
Welcome back, may I help you?