
* Images are for reference only
LM95241CIMMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM95241CIMMX/NOPB
- JLCPCB Part #
- C2871245
- Package
- VSSOP-8-0.65mm
- Description
- 0℃~+125℃ 13bit 3V~3.6V 88.9ms Configurable temperature output、On-chip digital filtering/averaging、Self-diagnosis function、Multi-channel temperature sensing SMBus ±1.25℃ VSSOP-8-0.65mm Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.8637
10+
$2.7978
30+
$2.7528
100+
$2.7079
Related Products
Welcome back, may I help you?