
* Images are for reference only
LM95234CISD/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM95234CISD/NOPB
- JLCPCB Part #
- C140245
- Package
- WSON-14-EP(4x4)
- Description
- 13bit 3V~3.6V SMBus ±2℃ WSON-14-EP(4x4) Temperature Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4147
10+
$2.0599
30+
$1.8367
100+
$1.6088
500+
$1.5060
1000+
$1.4627
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?