
* Images are for reference only
LM95071QIMFX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM95071QIMFX/NOPB
- JLCPCB Part #
- C2870561
- Package
- SOT-23-5
- Description
- -40℃~+150℃ 130ms 13bit 2.4V~5.5V SPI ±1℃ SOT-23-5 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7196
10+
$2.6553
30+
$2.6136
100+
$2.5703
Related Products
Welcome back, may I help you?