This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM94021BIMG

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM94021BIMG
JLCPCB Part #
C3663293
Package
SC-70-5
Description
-50℃~+150℃ 1.5V~5.5V ±1.5℃ SC-70-5 Temperature Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1865
10+ $0.9842
30+ $0.8734
100+ $0.7482
500+ $0.6920
1000+ $0.6663

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons