
* Images are for reference only
LM9070SX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM9070SX/NOPB
- JLCPCB Part #
- C2870855
- Package
- TO-263-7
- Description
- -40℃~+125℃ 1 250mA 26V 4mA 5V 60dB@(120Hz) 800mV@(250mA) Fixed Positive TO-263-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.1220
10+
$4.0162
30+
$3.9457
100+
$3.8768
Related Products
Welcome back, may I help you?