This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM9070M

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM9070M
JLCPCB Part #
C3752066
Package
SOIC-20-300mil
Description
-40℃~+125℃@(Ta) 1 250mA 26V 5V 800mV@(250mA) Fixed Over Temperature Protection、Reverse connection protection、Over Voltage Protection、Short Circuit Protection Positive SOIC-20-300mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6792
200+ $0.2634
500+ $0.2537
1000+ $0.2489

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons