
* Images are for reference only
LM86CIM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM86CIM/NOPB
- JLCPCB Part #
- C2871244
- Package
- SOIC-8
- Description
- 0℃~+125℃ 11bit 34.4ms 3V~3.6V SMBus ±3℃ SOIC-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4359
200+
$1.7175
500+
$1.6565
1000+
$1.6276
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?