
* Images are for reference only
LM80CIMT-5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM80CIMT-5/NOPB
- JLCPCB Part #
- C3663261
- Package
- TSSOP-24
- Description
- -25℃~+125℃ 2.8V~5.75V ±3℃ TSSOP-24 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 61
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2273
200+
$1.6360
500+
$1.5799
1000+
$1.5510
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?