
* Images are for reference only
LM78L62ACZ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM78L62ACZ/NOPB
- JLCPCB Part #
- C2864516
- Package
- TO-92-3
- Description
- 0℃~+125℃@(Tj) 1 100mA 30V 46dB@(120Hz) 5.5mA 50uV 6.2V Fixed Over Temperature Protection、Short Circuit Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2331
200+
$0.4769
500+
$0.4608
1000+
$0.4528
Related Products
Welcome back, may I help you?