
* Images are for reference only
LM78L12ACZ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM78L12ACZ/NOPB
- JLCPCB Part #
- C2864511
- Package
- TO-92-3
- Description
- 0℃~+125℃@(Tj) 1 100mA 12V 30V 54dB@(120Hz) 5mA 80uV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.5812
10+
$0.4737
30+
$0.4191
100+
$0.3661
500+
$0.3340
1000+
$0.3179
Related Products
Welcome back, may I help you?