This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM7372MR/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM7372MR/NOPB
JLCPCB Part #
C1346868
Package
Power-Pad-SO-8
Description
-15V~15V -40℃~+85℃ 100nA 120MHz 12uV/℃ 13mA 14nV/√Hz@10kHz 150mA 2 2.7uA 2mV 36V 3V/ns 93dB Power-Pad-SO-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 95

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0894
200+ $4.6801
500+ $4.5147
1000+ $4.4328

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons