
* Images are for reference only
LM7301IMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM7301IMX/NOPB
- JLCPCB Part #
- C2057630
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1.25V/us 1.8V~32V 10.9mA 2uV/℃ 32V 36nV/√Hz@1kHz 4MHz 600uA 6mV 80nA 88dB 90nA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.7230
10+
$2.2831
30+
$2.0069
100+
$1.7243
500+
$1.5975
1000+
$1.5429
Related Products
Welcome back, may I help you?