
* Images are for reference only
LM71CIMF-TI
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM71CIMF-TI
- JLCPCB Part #
- C3663209
- Package
- SOT-23-5
- Description
- 14bit 2.65V~5.5V 200ms Low power standby、Configurable temperature output SPI ±1.5℃ SOT-23-5 Temperature Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8961
200+
$0.7338
500+
$0.7081
1000+
$0.6952
Related Products
Welcome back, may I help you?