
* Images are for reference only
LM70CIMMX-5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM70CIMMX-5/NOPB
- JLCPCB Part #
- C2876457
- Package
- VSSOP-8-0.65mm
- Description
- -55℃~+150℃ 11bit 2.65V~5.5V 210ms SPI ±2℃ VSSOP-8-0.65mm Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3184
200+
$1.2843
500+
$1.2394
1000+
$1.2169
Related Products
Welcome back, may I help you?