
* Images are for reference only
LM6134BIM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM6134BIM/NOPB
- JLCPCB Part #
- C1346106
- Package
- SOIC-14
- Description
- -40℃~+85℃ 100dB 10MHz 140uV/℃ 14V/us 2.7V~24V 24V 27nV/√Hz@1kHz 3.5mA 350nA 360uA 4 50nA 6mV Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 55
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0638
10+
$1.7507
30+
$1.5547
100+
$1.3540
500+
$1.2640
1000+
$1.2255
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?