
* Images are for reference only
LM57CISD-10/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM57CISD-10/NOPB
- JLCPCB Part #
- C2864091
- Package
- DFN-8-EP(2.5x2.5)
- Description
- -40℃~+150℃ 10℃ 2.4V~5.5V 28uA Adjustable temperature threshold、Built-in temperature sensor Semiconductor ±2.3℃ DFN-8-EP(2.5x2.5) Thermostat Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5033
200+
$0.5818
500+
$0.5626
1000+
$0.5513
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?