
* Images are for reference only
LM5165DRCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5165DRCT
- JLCPCB Part #
- C2070621
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+150℃@(TJ) 1 10.5uA 150mA 3V~65V 600kHz Adjustable Buck Buck Built-in Yes VSON-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.1540
10+
$4.5018
30+
$4.1156
250+
$3.7229
500+
$3.5418
1000+
$3.4617
Related Products
Welcome back, may I help you?